Product Information
Product Overview
The Evaluation Kit features the MC34700 a high-efficiency Single Chip Four Output Power supply that fully integrates three high-performance switching buck regulators including an LDO and a supervisory circuit. All switching regulators are voltage mode control and feature external compensation for greater choice in performance and external components selection
- Three switching regulators, two of which are synchronous
- Low-dropout linear regulator
- High accuracy voltage outputs (±1%)
- User configurable power-up sequencing
- Cycle by cycle current limit and short-circuit protection
- Thermal shutdown protection
- Over-voltage, under-voltage, and over-current protection
- Supervisory functions
- Active high power-good output signal
- Active high enable inputs
Applications
Power Management, Communications & Networking
Contents
Assembled and tested evaluation board/module in anti-static bag, CD-ROM.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Power Management - Voltage Regulator
Evaluation Board MC34700, CD34700
-
MC34700
Step Down DC / DC Regulator
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate