Product Information
Product Overview
The Evaluation Kit features the 34704A, which is a multi-channel Power Management IC (PMIC) used to address power management needs for various multimedia application microprocessors. Its ability to provide 8 independent output voltages with a single input power supply together with its high efficiency, make it ideal for portable devices powered up by Li-Ion/polymer batteries or for USB powered devices as well. The 34704 is housed in a 7x7mm, Pb-free, QFN56 and is capable of operating at a switching frequency of up to 2MHz. This makes it possible to reduce external component size and to implement full space efficient power management solutions.
- 8 DC/DC switching regulators with up to ±2% output voltage accuracy
- Dynamic voltage scaling on all regulators
- I²C programmability
- Output under-voltage and over-voltage detection for each regulator
- Over-current limit detection and short-circuit protection for each regulator
- Thermal limit detection for each regulator, except REG7
- True cutoff on all of the boost and buck-boost regulators
- Integrated compensation for REG1, REG3, REG6, and REG8
- 5µA maximum shutdown current (All regulators are off, 5.5V VIN)
- True cut off on all of the boost and buck boost regulators
Applications
Power Management, Embedded Design & Development
Contents
KIT34704AEPEVBE, KITUSBI2CEVME - USB to I²C bridge board, USB A-B Cable, 4-pin female to female I²C communication cable
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Power Management - Voltage Regulator
Evaluation Board MC34704A, KITUSBI2CEVME USB to I2C Board, USB A-B & I2C Communication Cable, CD34704A
-
MC34704
Step Down DC / DC Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate