Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,048.970 |
Product Information
Product Overview
KITPF5023FRDMEVM is a customer evaluation board/kit featuring the PF5023 power management IC. The kit integrates all hardware needed to fully evaluate the featured power management integrated circuit. It integrates a communication interface based on the FRDM-KL25Z freedom board to interface with the NXP GUI software to fully configure and control the PF5023 PMIC.
- SW1, SW2, SW3 in single-phase mode (default) or multiphase mode up to 3.5A peak each
- PWRON switch for global wake up or enable
- Individual enable control switch for each regulator
- LEDs to indicate individual PGOODx and global PGOOD status
- USB interface through FRDM-KL25Z for register access, TBB mode, and OTP programming
- Multiple signal connectors for easy access
- Terminal blocks and test point for all the regulators for easy testing and evaluation
Contents
Assembled and tested KITPF5023FRDMEVM connected to FRDM-KL25Z in an antistatic bag, 3.0ft USB-STD A to USB-B-mini cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Power Management - Voltage Regulator
Eval Board PF50203
-
PF50203
Buck Converter
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate