Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,201.180 |
Product Information
Product Overview
KITPF5200SKTEVM kit provides an integrated platform for evaluating designs based on NXP’s PF5200 dual-channel PMIC. All PF5200 features can be accessed and monitored in a test environment. The kit hardware consists of the KITPF5200SKTEVM evaluation board, a FRDM-KL25Z microcontroller board and the USB cable required to connect the FRDM-KL25Z to the PC. The KITPF5200SKTEVM evaluation board features a socket that allows users to flash an individual PF5200 using the device’s OTP feature. Connectors, jumpers and switches on the board can be used to configure an evaluation environment that meets specific design requirements. The board also contains LEDs and test points that provide a means of monitoring performance in real time. The FRDM-KL25Z is mounted to Arduino® connectors on the bottom of the board. The role of the FRDM-KL25Z is to manage SPI communication between KITPF5200SKTEVM board and GUI installed on the PC. The FRDM-KL25Z draws power from the USB cable connected to the PC.
- USB to I2C communication via the FRDM-KL25Z interface
- Selectable OTP or TBB operation
Contents
Assembled and tested KITPF5200SKTEVM and pre-programmed FRDM-KL25Z MCU board in an anti-static bag, 3.0ft USB-STD A to USB-B-mini cable, Jumpers mounted on board, Quick start guide.
Technical Specifications
NXP
Power Management
0
-
PF5200
Buck Converter
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate