Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC810M021FN8FP
Order Code2320692
Product RangeLPC Family LPC81x Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoLPC810M021FN8FP
Order Code2320692
Product RangeLPC Family LPC81x Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC81x Series Microcontrollers
Operating Frequency Max30MHz
Program Memory Size4KB
No. of Pins8Pins
No. of I/O's6I/O's
RAM Memory Size1KB
ADC Channels-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The LPC810M021FN8FP is an ARM Cortex-M0+ based, low-cost 32-bit MCU operating at CPU frequencies of up to 30 MHz
- Frequencies of up to 30 MHz with single-cycle multiplier and fast single-cycle I/O port.
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller
- System tick timer.
- Serial Wire Debug and JTAG boundary scan modes supported.
- Micro Trace Buffer supported.
- Integrated PMU to minimize power consumption.
- Unique device serial number for identification
- 4KB Flash
- 1KB SRAM
- 6 GPIO pins
- one I²C-bus interface
- 2 USARTs
- 1 SPI interface
Applications
Consumer Electronics, Lighting, Motor Drive & Control, Security
Technical Specifications
Product Range
LPC Family LPC81x Series Microcontrollers
Program Memory Size
4KB
No. of I/O's
6I/O's
ADC Channels
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Operating Frequency Max
30MHz
No. of Pins
8Pins
RAM Memory Size
1KB
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948