Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC13193FC
Order Code1549258
Technical Datasheet
Data Rate250Kbps
RF / IF ModulationO-QPSK
Frequency Min2.405GHz
Frequency Max2.48GHz
Receiving Current-
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min2V
Supply Voltage Max3.4V
Transmitting Current35mA
Output Power (dBm)-
Sensitivity dBm-92dBm
RF Transceiver Applications-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Data Rate
250Kbps
Frequency Min
2.405GHz
Receiving Current
-
No. of Pins
32Pins
Supply Voltage Max
3.4V
Output Power (dBm)
-
RF Transceiver Applications
-
Operating Temperature Max
85°C
RF / IF Modulation
O-QPSK
Frequency Max
2.48GHz
RF IC Case Style
QFN
Supply Voltage Min
2V
Transmitting Current
35mA
Sensitivity dBm
-92dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005