Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMC13213R2
Order Code2890396RL
Technical Datasheet
Data Rate250Kbps
RF / IF Modulation-
Frequency Min2.405GHz
Frequency Max2.48GHz
Receiving Current37mA
RF IC Case StyleLGA
No. of Pins71Pins
Supply Voltage Min2V
Supply Voltage Max3.4V
Transmitting Current30mA
Output Power (dBm)3dBm
Sensitivity dBm-92dBm
RF Transceiver ApplicationsResidential & Commercial Automation, Industrial Control, Health Care, Consumer
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Data Rate
250Kbps
Frequency Min
2.405GHz
Receiving Current
37mA
No. of Pins
71Pins
Supply Voltage Max
3.4V
Output Power (dBm)
3dBm
RF Transceiver Applications
Residential & Commercial Automation, Industrial Control, Health Care, Consumer
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
RF / IF Modulation
-
Frequency Max
2.48GHz
RF IC Case Style
LGA
Supply Voltage Min
2V
Transmitting Current
30mA
Sensitivity dBm
-92dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability