Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.770 |
10+ | zł3.140 |
100+ | zł2.710 |
250+ | zł2.510 |
Price for:Each
Minimum: 1
Multiple: 1
zł3.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33129EFR2
Order Code1148368
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min-
Supply Voltage Max-
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageSOIC
No. of Pins14Pins
Switching Frequency300kHz
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
-
Duty Cycle (%)
-
No. of Pins
14Pins
Topology
Flyback
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
-
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate