Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł89.760 |
10+ | zł74.650 |
25+ | zł73.050 |
50+ | zł71.400 |
100+ | zł69.970 |
Price for:Each
Minimum: 1
Multiple: 1
zł89.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33932VW
Order Code2841035
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current5A
Output Voltage-
IC Case / PackageHSOP
No. of Pins44Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification Standard-
Driver Case StyleHSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
44Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
HSOP
Motor Type
Brushed DC, Stepper
Output Current
5A
IC Case / Package
HSOP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
Product traceability