Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F8006VLF
Order Code2313206
Product Range56800E
Technical Datasheet
Product Range56800E
Core Frequency32MHz
Flash Memory Size16KB
No. of I/O's26I/O's
Embedded Interface TypeI2C, SCI, SPI
Core Supply Voltage1.8V
DSC Case StyleLQFP
No. of Pins48Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Technical Specifications
Product Range
56800E
Flash Memory Size
16KB
Embedded Interface Type
I2C, SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
32MHz
No. of I/O's
26I/O's
Core Supply Voltage
1.8V
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001738