Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08QG4CFKE
Order Code1380233
Product RangeS08 Family S08QG Series Microcontrollers
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08QG4CFKE
Order Code1380233
Product RangeS08 Family S08QG Series Microcontrollers
Product RangeS08 Family S08QG Series Microcontrollers
Device CoreHCS08
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins24Pins
IC Case / PackageQFN
No. of I/O's12I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08QG
Qualification-
Technical Specifications
Product Range
S08 Family S08QG Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
24Pins
No. of I/O's
12I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Core
HCS08
Program Memory Size
4KB
IC Case / Package
QFN
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08QG
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001