Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12GC128CFUE
Order Code1165796
Product RangeHCS12 Family S12GC Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12GC128CFUE
Order Code1165796
Product RangeHCS12 Family S12GC Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12GC Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's60I/O's
InterfacesCAN, SPI, SCI
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12G
MCU FamilyHCS12
Qualification-
Alternatives for MC9S12GC128CFUE
1 Product Found
Technical Specifications
Product Range
HCS12 Family S12GC Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
QFP
Interfaces
CAN, SPI, SCI
ADC Channels
8Channels
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12
Device Core
HCS12
Operating Frequency Max
25MHz
No. of Pins
80Pins
No. of I/O's
60I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
MCU Series
S12G
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005208