Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCHC908GR8CFAE
Order Code1148488
Product RangeHC08 Family HC08GR Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Quantity | Price (ex VAT) |
---|---|
1250+ | zł43.850 |
Price for:Each
Minimum: 1250
Multiple: 1250
zł54,812.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCHC908GR8CFAE
Order Code1148488
Product RangeHC08 Family HC08GR Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08GR Series Microcontrollers
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's21I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size384Byte
ADC Channels6Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08GR
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HC08 Family HC08GR Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
32Pins
No. of I/O's
21I/O's
RAM Memory Size
384Byte
ADC Resolution
8Bit
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HC08
Program Memory Size
8KB
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
ADC Channels
6Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08GR
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001735
Product traceability