Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMA6813BKW
Order Code2098813
Technical Datasheet
Sensing Range - Accelerometer± 50g
MEMS Sensor OutputDigital
Sensing AxisX, Y
Output InterfaceSPI
Sensor Case / PackageQFN
No. of Pins16Pins
Sensor Case StyleQFN
Sensitivity Typ9.766LSB/g
Supply Voltage Min3.135V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
± 50g
Sensing Axis
X, Y
Sensor Case / Package
QFN
Sensor Case Style
QFN
Supply Voltage Min
3.135V
Operating Temperature Min
-40°C
Qualification
-
MEMS Sensor Output
Digital
Output Interface
SPI
No. of Pins
16Pins
Sensitivity Typ
9.766LSB/g
Supply Voltage Max
5.25V
Operating Temperature Max
105°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001839