Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoMMA6825BKW
Order Code2291589
Product RangeMMA
Technical Datasheet
Sensing Range - Accelerometer± 100g
MEMS Sensor OutputDigital
Sensing AxisX, Y
Output InterfaceSPI
Sensor Case / PackageQFN
No. of Pins16Pins
Sensitivity Typ4.883LSB/g
Sensor Case StyleQFN
Supply Voltage Min3.135V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product RangeMMA
Product Overview
The MMA6825BKW is a dual-axis SPI-based Digital Inertial Sensor features helps to reduce system costs while enhancing passenger safety and supports serial peripheral interface (SPI). The over-damped lateral accelerometer is designed for use in automotive airbag systems.
- SPI-compatible serial interface
- 10-bit Digital signed or unsigned SPI data output
- Independent programmable arming functions for each axis
- 12 Low-pass filter options ranging from 50 to 1000Hz
Applications
Automotive
Technical Specifications
Sensing Range - Accelerometer
± 100g
Sensing Axis
X, Y
Sensor Case / Package
QFN
Sensitivity Typ
4.883LSB/g
Supply Voltage Min
3.135V
Operating Temperature Min
-40°C
Qualification
-
MEMS Sensor Output
Digital
Output Interface
SPI
No. of Pins
16Pins
Sensor Case Style
QFN
Supply Voltage Max
5.25V
Operating Temperature Max
105°C
Product Range
MMA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002068