Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,407.500 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,407.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMMG3014N-EVKB1
Order Code2520485
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMMG3014N
Kit Application TypeRF Driver Amplifier
Application Sub TypeGeneral Purpose Amplifier
Kit ContentsEvaluation Board MMG3014N
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMG3014N-EVKB1 is an evaluation kit that address the 3G Band 1 general purpose amplifier applications and demonstrate typical board performance of the MMG3014N GPA. The MMG3014N GPA can be matched down to 40MHz and up to 3800MHz and targets mobile radio application as well as general purpose wireless applications. The kit includes a USB flash drive which contains performance data, layout recommendations and a power-up sequence.
- Optimized matching for the band of interest
- Power efficient, small footprint layout
- Exceptional thermal performance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
RF Driver Amplifier
Kit Contents
Evaluation Board MMG3014N
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
MMG3014N
Application Sub Type
General Purpose Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
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
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5