Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPX4400AP
Order Code2985230
Pressure TypeGauge
Operating Pressure Min20kPa
Operating Pressure Max400kPa
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
400kPa
Supply Voltage Max
-
Sensor Case Style
SIP
Operating Temperature Min
-
Product Range
-
Operating Pressure Min
20kPa
Supply Voltage Min
-
Sensor Case / Package
SIP
No. of Pins
6Pins
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability