Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | zł30.050 |
Price for:Reel of 1
Minimum: 400
Multiple: 400
zł12,020.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXM2202GST1
Order Code4333554
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P0.2mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max200kPa
Supply Voltage Min10V
Supply Voltage Max16V
Sensor Case / PackageMPAK
Sensor Case StyleMPAK
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0kPa
Supply Voltage Min
10V
Sensor Case / Package
MPAK
No. of Pins
4Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
0.2mV/kPa
Operating Pressure Max
200kPa
Supply Voltage Max
16V
Sensor Case Style
MPAK
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability