Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMRFE6VP6300HR3
Order Code2985239
Technical Datasheet
Drain Source Voltage Vds130V
Continuous Drain Current Id-
Power Dissipation1.05kW
Operating Frequency Min1.8MHz
Operating Frequency Max600MHz
Transistor Case StyleNI-780S
No. of Pins4Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for MRFE6VP6300HR3
1 Product Found
Technical Specifications
Drain Source Voltage Vds
130V
Power Dissipation
1.05kW
Operating Frequency Max
600MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Transistor Case Style
NI-780S
Operating Temperature Max
225°C
Transistor Mounting
Flange
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003