Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMRFE6VP8600HR5
Order Code2890609
Product RangeMRFE6VP8600H
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMRFE6VP8600HR5
Order Code2890609
Product RangeMRFE6VP8600H
Technical Datasheet
Drain Source Voltage Vds130V
Continuous Drain Current Id-
Power Dissipation1.052kW
Operating Frequency Min860MHz
Operating Frequency Max470MHz
Transistor Case StyleNI-1230
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product RangeMRFE6VP8600H
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Drain Source Voltage Vds
130V
Power Dissipation
1.052kW
Operating Frequency Max
470MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
MRFE6VP8600H
Continuous Drain Current Id
-
Operating Frequency Min
860MHz
Transistor Case Style
NI-1230
Operating Temperature Max
150°C
Transistor Mounting
Flange
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability