Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoNTM88H075T1
Order Code3677380
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min90kPa
Operating Pressure Max930kPa
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageHQFN
Sensor Case StyleHQFN
No. of Pins24Pins
Sensor Output TypeDigital
Accuracy± 5%
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceSPI
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
930kPa
Supply Voltage Max
3.6V
Sensor Case Style
HQFN
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Operating Pressure Min
90kPa
Supply Voltage Min
1.8V
Sensor Case / Package
HQFN
No. of Pins
24Pins
Accuracy
± 5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018