Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoPBR941B,215
Order Code2890623
Product RangePBR941B
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max10V
Transition Frequency9GHz
Power Dissipation360mW
Continuous Collector Current50mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min150hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangePBR941B
Qualification-
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
9GHz
Continuous Collector Current
50mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
PBR941B
Collector Emitter Voltage Max
10V
Power Dissipation
360mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
150hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003