Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoSA615DK/01,118
Order Code2890401
Technical Datasheet
Frequency Min-
Frequency Max500MHz
Supply Voltage Min4.5V
Supply Voltage Max8V
RF IC Case StyleSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
-
Supply Voltage Min
4.5V
RF IC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
500MHz
Supply Voltage Max
8V
No. of Pins
20Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003