Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTEA1892ATS/1H
Order Code2776026
Your Part Number
Technical Datasheet
Product Information
ManufacturerNXP
Manufacturer Part NoTEA1892ATS/1H
Order Code2776026
Technical Datasheet
IC FunctionSynchronous Rectification Controller
Supply Voltage Min8.5V
Supply Voltage Max38V
IC Package TypeTSOP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Function
Synchronous Rectification Controller
Supply Voltage Max
38V
No. of Pins
6Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
8.5V
IC Package Type
TSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003