Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Alternatives for TJA1020T/N1,118
1 Product Found
Technical Specifications
IC Function
LIN Transceiver
Supply Voltage Max
27V
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
5V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152