Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoUDA1334BTS/N2,118
Order Code2841033
Product Range24-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
Product Information
ManufacturerNXP
Manufacturer Part NoUDA1334BTS/N2,118
Order Code2841033
Product Range24-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate100kSPS
Data InterfaceI2C
Supply Voltage Range1.8V to 3.6V
ADC / DAC Case StyleSSOP
No. of Pins16Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range24-Bit Voltage Output DACs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
24bit
Data Interface
I2C
ADC / DAC Case Style
SSOP
Input Channel Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
100kSPS
Supply Voltage Range
1.8V to 3.6V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
24-Bit Voltage Output DACs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003