Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1721542-5
Order Code1891865
Product RangePCF Series
Also Known AsPCFN-118D2MF,000
Technical Datasheet
310 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł15.320 |
| 10+ | zł14.350 |
| 25+ | zł12.740 |
| 100+ | zł11.520 |
Price for:Each
Minimum: 1
Multiple: 1
zł15.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1721542-5
Order Code1891865
Product RangePCF Series
Also Known AsPCFN-118D2MF,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage18VDC
Contact Current25A
Product RangePCF Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PCF series 25A miniature PCB Power Relay with 1-form-A contact arrangements.
- Meet UL 508, CSA, TUV requirements
- Quick connect terminal type and PC board type
- Meet 5000V dielectric voltage between coil and contacts
- Meet 10000V surge voltage between coil and contacts (1.2/50µs)
Applications
Industrial, Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
25A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
18VDC
Product Range
PCF Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224
Product traceability