Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No8-1415016-1
Order Code1175060
Product RangeTSC
Also Known AsTSC-112L3H
Technical Datasheet
1,726 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł24.220 |
10+ | zł21.730 |
25+ | zł19.710 |
100+ | zł18.020 |
2000+ | zł16.290 |
Price for:Each
Minimum: 1
Multiple: 1
zł24.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No8-1415016-1
Order Code1175060
Product RangeTSC
Also Known AsTSC-112L3H
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeTSC
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance960ohm
Product Overview
The TSC-112L3H is a Signal Relay with DC coil. This TSC-series relay has SPDT silver nickel contact with through hole mounting and solder terminal.
Applications
Industrial
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
960ohm
Contact Configuration
SPDT
Product Range
TSC
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Nickel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability