Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT42E
Order Code1172430
Product RangePT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT42E
Order Code1172430
Product RangePT Series
Technical Datasheet
Turns Ratio1:1
Inductance3mH
DC Resistance1.1ohm
ET Constant200Vµs
Isolation Voltage5kV
Product RangePT Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for PT42E
1 Product Found
Product Overview
The PT42E is an encapsulated PCB-mount Pulse Transformer designed for wide band and general pulse applications in particular thyristor and triac control systems, where they provide isolation between firing circuits and load.
- 1:1 Turns ratio
- 3kHz to 1MHz Bandwidth range
Applications
Industrial
Technical Specifications
Turns Ratio
1:1
DC Resistance
1.1ohm
Isolation Voltage
5kV
SVHC
No SVHC (25-Jun-2025)
Inductance
3mH
ET Constant
200Vµs
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061