Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoHS400 50R J
Order Code4044223
Technical Datasheet
Resistance50ohm
Product Range0
Power Rating400W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating2kV
Resistor TechnologyWirewound
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Pulse
Resistor MountingPanel Mount
Product Length182mm
Product Width0
Product Height30mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
50ohm
Power Rating
400W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Pulse
Product Length
182mm
Product Height
30mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
0
Resistance Tolerance
± 5%
Voltage Rating
2kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
0
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.568