Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoSM101032205FE
Order Code4041399
Product RangeSlim-Mox Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoSM101032205FE
Order Code4041399
Product RangeSlim-Mox Series
Technical Datasheet
Resistance22Mohm
Product RangeSlim-Mox Series
Power Rating500mW
Resistance Tolerance0
Resistor Case / PackageRadial Leaded
Voltage Rating2kV
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Voltage
Product Diameter-
Product Length8.38mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
Technical Specifications
Resistance
22Mohm
Power Rating
500mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
8.38mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Slim-Mox Series
Resistance Tolerance
0
Voltage Rating
2kV
Temperature Coefficient
± 50ppm/°C
Product Diameter
-
Product Width
2.54mm
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001023
Product traceability