Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoF4046900
Order Code1892755
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric48.5mm
External Width - Metric195mm
External Depth - Metric275mm
IP Rating-
Body ColourOff White
NEMA Rating-
External Height - Imperial1.91"
External Width - Imperial7.68"
External Depth - Imperial10.83"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
48.5mm
External Depth - Metric
275mm
Body Colour
Off White
External Height - Imperial
1.91"
External Depth - Imperial
10.83"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
195mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.68"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58