Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCNI3253
Order Code3805793
Product RangeCNi32 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,816.960 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,816.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCNI3253
Order Code3805793
Product RangeCNi32 Series
Technical Datasheet
No. of Analogue Inputs1
No. of Analogue Outputs1
No. of Digital Inputs-
No. of Digital Outputs1
Product RangeCNi32 Series
Product Overview
CNI3253 is an iSeries 1/32 DIN temperature/process controller with one analogue output and one relay output. The iSeries family includes extremely accurate digital panel meters "DPi" and single loop PID controllers "CNi" that are simple to configure and use, while providing tremendous versatility and a wealth of powerful features.
- Accuracy at 25°C: 0.5°C (±0.9°F) temp nominal, 0.03% Rdg ±0.03% range process
- User-friendly, simple to configure
- Free software
- Full autotune PID control
- Built-in excitation
- NEMA 4 (IP65) front bezel
- Front removable and plug connectors
- 4-digit 9-segment LED display
- Programmable digital filter
- UL and cUL certified
Contents
Temperature/process controller, Operator's manual.
Technical Specifications
No. of Analogue Inputs
1
No. of Digital Inputs
-
Product Range
CNi32 Series
No. of Analogue Outputs
1
No. of Digital Outputs
1
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371