Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł283.200 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
zł283.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFS-125-20-1000
Order Code3899274
Product RangeFS Series
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialSteatite
Sleeving Colour-
Internal Diameter-
Length - Metric3.3mm
Length - Imperial0.13"
Product RangeFS Series
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
-
Length - Metric
3.3mm
Product Range
FS Series
Sleeving Material
Steatite
Internal Diameter
-
Length - Imperial
0.13"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:69039090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001