Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł957.900 |
Price for:Each
Minimum: 1
Multiple: 1
zł957.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKAX-50
Order Code3906947
Technical Datasheet
Product Range-
Fuse Current50A
Voltage Rating VAC660V
Voltage Rating VDC660V
Fuse Size Metric21mm x 81mm
Fuse Size Imperial0.8" x 3.2"
Blow CharacteristicFast Acting
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
-
Voltage Rating VAC
660V
Fuse Size Metric
21mm x 81mm
Blow Characteristic
Fast Acting
Fuse Current
50A
Voltage Rating VDC
660V
Fuse Size Imperial
0.8" x 3.2"
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967