Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł833.830 |
Price for:Each
Minimum: 1
Multiple: 1
zł833.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB11-P-M-1/3-6-180-0-TF
Order Code3900670
Product RangeNB Series
Technical Datasheet
RTD TypeProbe
Thermocouple TypePt100
RTD AccuracyClass 1/3 DIN
Measured Temperature Min-
Probe/Pocket Body MaterialAluminium
Sensor Body MaterialAluminium Alloy
Measured Temperature Max400°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Length - Imperial7.1"
Probe Diameter6mm
Probe Diameter - Imperial0.24"
Probe Length180mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration4-Wire
Product RangeNB Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class 1/3 DIN
Probe/Pocket Body Material
Aluminium
Measured Temperature Max
400°C
RTD Element Material
Platinum
Probe Length - Imperial
7.1"
Probe Diameter - Imperial
0.24"
Cable Length - Metric
-
Cable Termination
-
Product Range
NB Series
Thermocouple Type
Pt100
Measured Temperature Min
-
Sensor Body Material
Aluminium Alloy
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Diameter
6mm
Probe Length
180mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161