Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX5500L1-015GV
Order Code3878573
Product RangePX5500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł3,972.080 |
Price for:Each
Minimum: 1
Multiple: 1
zł3,972.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX5500L1-015GV
Order Code3878573
Product RangePX5500 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeRatiometric
Pressure Port TypeAS5205/MS33656-4
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max15psi
Voltage Rating10VDC
Pressure Port Size1/4"
Port StyleMS33656-4
Transducer Connection / TerminationMIL-26482-I 10-6P Connector
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-54°C
Operating Temperature Max150°C
Product RangePX5500 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
AS5205/MS33656-4
Pressure Measurement Type
Gauge
Voltage Rating
10VDC
Port Style
MS33656-4
Supply Voltage Min
-
Media Type
Gas
Sensor Output Type
Ratiometric
Operating Temperature Min
-54°C
Product Range
PX5500 Series
Sensor Output Type
Ratiometric
Operating Pressure Min
0psi
Operating Pressure Max
15psi
Pressure Port Size
1/4"
Transducer Connection / Termination
MIL-26482-I 10-6P Connector
Supply Voltage Max
-
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001