Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTC-K-1/8NPT-U-72-TT
Order Code3910496
Product RangeTC-K-NPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł387.310 |
Price for:Each
Minimum: 1
Multiple: 1
zł387.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTC-K-1/8NPT-U-72-TT
Order Code3910496
Product RangeTC-K-NPT Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max650°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial72"
Lead Length - Metric1.83m
Probe Length - Imperial0.5"
Probe Length - Metric12.7mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
InsulationFibreglass
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTC-K-NPT Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
650°C
Lead Length - Imperial
72"
Probe Length - Imperial
0.5"
Probe Diameter - Imperial
0.125"
Insulation
Fibreglass
Thermocouple Wire Standard
-
Product Range
TC-K-NPT Series
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.83m
Probe Length - Metric
12.7mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287