APTS003A0X-SRZ
Non Isolated POL DC/DC Converter, Pico Tlynx, ITE, 16.5 W, 590 mV, 5.5 V, 3 A
Product Information
Product Overview
The APTS003A0X-SRZ is a 16.5W surface-mount non-isolated DC/DC Power Module delivers up to 3A of output current. This DC/DC converter operate over a wide range of input voltage from 4.5 to 14VDC and provide a precisely regulated output voltage from 0.59 to 5.5VDC, programmable via an external resistor. Features include remote ON/OFF, adjustable output voltage, over current, over-temperature protection and output voltage sequencing (APTS versions). The ruggedized version (-D) is capable of operation up to 105°C and withstand high levels of shock and vibration. A new feature, the Tunable Loop™, allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.
- Tunable Loop to optimize dynamic output voltage response
- Flexible output voltage sequencing EZSEQUENCE (APTS versions)
- Remote sense
- Power good signal
- Fixed switching frequency
- Output overcurrent protection (non-latching)
- Over-temperature protection
- Remote ON/OFF
- Ability to sink and source current
- Cost efficient open frame design
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
ITE
16.5W
5.5V
Adjustable
14V
12.19mm
PicoTLynx APTS Series
-
590mV
3A
4.5V
6.25mm
12.19mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate