Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-1000P
Order Code2500851
Product RangeB3U Series
Technical Datasheet
1,086 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł3.940 |
| 10+ | zł3.220 |
| 25+ | zł3.090 |
| 50+ | zł3.000 |
| 100+ | zł2.890 |
| 250+ | zł2.670 |
| 500+ | zł2.360 |
| 1000+ | zł2.340 |
Price for:Each
Minimum: 1
Multiple: 1
zł3.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-1000P
Order Code2500851
Product RangeB3U Series
Technical Datasheet
IlluminationNon Illuminated
Actuator OrientationTop Actuated
Product RangeB3U Series
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force153gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3mm x 2.5mm
IP RatingIP40
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Illumination
Non Illuminated
Product Range
B3U Series
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
Actuator Orientation
Top Actuated
Switch Mounting
Surface Mount
Actuating Force
153gf
Switch Dimensions (L x W)
3mm x 2.5mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272