Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3SHB0L1
Order Code2213957
Technical Datasheet
No Longer Stocked
Technical Specifications
Product Range
-
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
3mm
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NC
Contact Current Max
1mA
External Height
0.9mm
External Depth
3.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002