Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA16-12
Order Code1181329
Product RangeA16
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł17.890 |
Price for:Each
Minimum: 1
Multiple: 1
zł17.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA16-12
Order Code1181329
Product RangeA16
Technical Datasheet
Supply Voltage12V
Lamp Base TypeBi-Pin
Bulb Size-
MSCP-
Average Bulb Life16000h
Product RangeA16
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage
12V
Bulb Size
-
Average Bulb Life
16000h
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
Bi-Pin
MSCP
-
Product Range
A16
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454