Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA16-5
Order Code1181328
Product RangeA16
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA16-5
Order Code1181328
Product RangeA16
Technical Datasheet
Supply Voltage5V
Lamp Base TypeBi-Pin
Bulb Size-
MSCP-
Average Bulb Life3000h
Product RangeA16
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage
5V
Bulb Size
-
Average Bulb Life
3000h
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
Bi-Pin
MSCP
-
Product Range
A16
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363