Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-RN11 2M
Order Code2293576
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł158.100 |
| 5+ | zł155.350 |
Price for:Each
Minimum: 1
Multiple: 1
zł158.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-RN11 2M
Order Code2293576
Technical Datasheet
Sensing Distance Max4m
Sensor Output TypeNPN
Sensing MethodRetroreflective
Product Range-
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage Max30V
Technical Specifications
Sensing Distance Max
4m
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage Min
10V
Sensor Output Type
NPN
Product Range
-
Supply Voltage DC Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06