Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-T15YR 2M
Order Code3413776
Product RangeE32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł936.840 |
Price for:Each
Minimum: 1
Multiple: 1
zł936.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-T15YR 2M
Order Code3413776
Product RangeE32 Series
Technical Datasheet
Sensing Range Max1.12m
Fibre Optic Sensor TypeThrubeam
Product RangeE32 Series
SVHCTo Be Advised
Product Overview
E32-T15YR 2M is an E32 high-flex fibre optic sensor. The fibre head in square shaped housing provides fast and easy installation on flat surfaces.
- Through-beam sensing method
- Square shape
- 8mm width, 3mm depth, 15mm height (unpacked)
- Object detection application
- Temperature range from -40 to 70°C
- 1120mm sensing distance
- 2m cable length
- Plastic material core, PVC material sheath
- IP67 degree of protection (IP)
- Side-view sensing surface orientation
Technical Specifications
Sensing Range Max
1.12m
Product Range
E32 Series
Fibre Optic Sensor Type
Thrubeam
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053