Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0330CM1C00SHAA0-DP2
Order Code3213373
Technical Datasheet
Active Pixel Size2034 x 1536
Pixel Size (H x W)2µm x 2µm
Frames per Second60
Image ColourRGB
Sensor Case / PackageCLCC
Sensor Case StyleCLCC
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max2.9V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
MSLMSL 4 - 72 hours
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Active Pixel Size
2034 x 1536
Frames per Second
60
Sensor Case / Package
CLCC
No. of Pins
48Pins
Supply Voltage Max
2.9V
Operating Temperature Max
70°C
MSL
MSL 4 - 72 hours
Pixel Size (H x W)
2µm x 2µm
Image Colour
RGB
Sensor Case Style
CLCC
Supply Voltage Min
2.7V
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001