Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoAU5517DR2G.
Order Code3608048
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2MHz
Supply Voltage44V
Slew Rate Typ50V/µs
Gain Bandwidth2MHz
Supply Voltage Range10V to 18V
IC Case / PackageSOIC
No. of Pins16Pins
Output Current Min350µA
Amplifier TypeTransconductance
Output Current - Max650µA
Rail to Rail-
Input Offset Voltage400µV
Input Resistance26kohm
Input Bias Current400nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleSOIC
No. of Amplifiers2 Amplifier
Slew Rate50V/µs
Alternatives for AU5517DR2G.
1 Product Found
Technical Specifications
No. of Channels
2Channels
Supply Voltage
44V
Gain Bandwidth
2MHz
IC Case / Package
SOIC
Output Current Min
350µA
Output Current - Max
650µA
Input Offset Voltage
400µV
Input Bias Current
400nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Slew Rate
50V/µs
Gain Bandwidth Product
2MHz
Slew Rate Typ
50V/µs
Supply Voltage Range
10V to 18V
No. of Pins
16Pins
Amplifier Type
Transconductance
Rail to Rail
-
Input Resistance
26kohm
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability