Print Page
Image is for illustrative purposes only. Please refer to product description.
1,449 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł8.400 |
| 10+ | zł4.040 |
| 100+ | zł3.570 |
| 500+ | zł2.730 |
| 1000+ | zł2.560 |
| 5000+ | zł2.510 |
Price for:Each
Minimum: 1
Multiple: 1
zł8.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBU406G
Order Code2535618
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max200V
Continuous Collector Current7A
Power Dissipation60W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency10MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
7A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
200V
Power Dissipation
60W
Transistor Mounting
Through Hole
Transition Frequency
10MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for BU406G
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability