Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM2931DT-5.0G
Order Code2102542
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
1,810 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.730 |
10+ | zł2.880 |
100+ | zł1.680 |
500+ | zł1.400 |
1000+ | zł1.210 |
2500+ | zł1.030 |
Price for:Each
Minimum: 1
Multiple: 1
zł4.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2931DT-5.0G
Order Code2102542
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min14V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage - Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 100mA LDO Voltage Regulators
Product Overview
The LM2931DT-5.0G is a 5V fixed output Linear Regulator specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device is capable of supplying output currents in excess of 100mA and feature a low bias current of 0.4mA at 10mA output. This device will protect all external load circuitry from input fault conditions caused by reverse battery connection, two battery jump starts and excessive line transients during load dump.
- 60V Load dump protection
- -50V Reverse transient protection
- Internal current limiting with thermal shutdown
- Temporary mirror-image protection
Applications
Portable Devices, Consumer Electronics, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage Typ @ Current
160mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
Input Voltage Min
14V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Output Current Max
100mA
Dropout Voltage - Typ @ Current
160mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability