Print Page
Image is for illustrative purposes only. Please refer to product description.
30,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | zł0.100 |
9000+ | zł0.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
zł300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA06LT1G
Order Code2317805
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
MMBTA06LT1G is a driver transistor.
- Collector-emitter voltage is 80VDC min (IC = 1.0mAdc, IB = 0, TA = 25°C)
- Emitter-base breakdown voltage is 4.0VDC min (IE = 100ADC, IC = 0, TA = 25°C
- Collector current - continuous is 500mAdc
- Electrostatic discharge HBM Class 3B, MM Class C, CDM Class IV
- Total device dissipation FR-5 board is 225mW max (TA = 25°C)
- Thermal resistance, junction-to-ambient is 556°C/W max
- DC current gain is 100 min (IC = 10mAdc, VCE = 1.0VDC, TA = 25°C)
- Current-gain - bandwidth product is 100MHz min (IC = 10mA, VCE = 2.0 V, f = 100MHz, TA = 25°C)
- SOT-23 package
- Junction temperature range from -55 to +150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
225mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MMBTA06LT1G
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability